Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP0080S4BLRPCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3930401RL
Cut Tape3930401
Product RangeSIDACtor PxxxxS4xLRP Series
Your Part Number
928 In Stock
Need more?
928 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.340 | CNY9.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.340 (CNY10.5542) |
| 10+ | CNY5.900 (CNY6.667) |
| 100+ | CNY3.910 (CNY4.4183) |
| 500+ | CNY3.720 (CNY4.2036) |
| 1000+ | CNY3.530 (CNY3.9889) |
| 5000+ | CNY3.500 (CNY3.955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0080S4BLRPCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3930401RL
Cut Tape3930401
Product RangeSIDACtor PxxxxS4xLRP Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleSOD-123FL
Thyristor TypeSIDACtor
Breakover Voltage Max25V
No. of Circuits1Circuits
Peak Pulse Current Ippm200A
Peak Off-State Voltage, Vdrm6V
Product RangeSIDACtor PxxxxS4xLRP Series
Product Overview
PxxxxS4xLRP series SIDACtor® protection thyristor used to protect equipment such as TV/camera CVBS and/or other low voltage data communication from damaging overvoltage transients. The series provides a surface mount solution that enables equipment to comply with global regulatory standards.
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within its ratings
- Fails short circuit when surged in excess of ratings
- Low capacitance
- 4KV 10/700 surge protection capability
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
SOD-123FL
Breakover Voltage Max
25V
Peak Pulse Current Ippm
200A
Product Range
SIDACtor PxxxxS4xLRP Series
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
6V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
