Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDCH010F-02Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2786663RL
Cut Tape2786663
Product RangePolySwitch nanoSMDC Series
Your Part Number
5,654 In Stock
Need more?
5,654 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.260 | CNY52.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.260 (CNY5.9438) |
| 100+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.340 (CNY3.7742) |
| 1000+ | CNY3.080 (CNY3.4804) |
| 2000+ | CNY2.900 (CNY3.277) |
| 4000+ | CNY2.720 (CNY3.0736) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDCH010F-02Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2786663RL
Cut Tape2786663
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoSMDC Series
Voltage Rating30VDC
Holding Current100mA
Trip Current350mA
Time to Trip0.1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
350mA
Current Rating Max
10A
Operating Temperature Max
85°C
Product Range
PolySwitch nanoSMDC Series
Holding Current
100mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for NANOSMDCH010F-02
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
