Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMRPR-20-17-23Copy
Manufacturer Standard Lead Time64 weeks
Order Code4209301
Product RangeMRPR-20 Series
Your Part Number
848 In Stock
Need more?
848 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.300 (CNY27.459) |
| 10+ | CNY21.550 (CNY24.3515) |
| 25+ | CNY20.570 (CNY23.2441) |
| 50+ | CNY20.000 (CNY22.600) |
| 100+ | CNY19.180 (CNY21.6734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.30 (CNY27.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMRPR-20-17-23Copy
Manufacturer Standard Lead Time64 weeks
Order Code4209301
Product RangeMRPR-20 Series
Technical Datasheet
Product RangeMRPR-20 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1.5A
Switching Voltage Max250VDC
Switching Power Max50W
Contact Resistance Max0.1ohm
Operate AT Min17AT
Operate AT Max23AT
Technical Specifications
Product Range
MRPR-20 Series
Switch Mounting
Through Hole
Switching Voltage Max
250VDC
Contact Resistance Max
0.1ohm
Operate AT Max
23AT
Contact Configuration
SPST-NO
Contact Current Max
1.5A
Switching Power Max
50W
Operate AT Min
17AT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
