Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.740 (CNY430.2362) |
| 5+ | CNY352.770 (CNY398.6301) |
| 10+ | CNY324.790 (CNY367.0127) |
| 50+ | CNY296.360 (CNY334.8868) |
| 100+ | CNY267.920 (CNY302.7496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY380.74 (CNY430.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMMJX1H40N150Copy
Order Code3930058
Technical Datasheet
Peak Repetitive Off State Voltage1.5kV
Gate Trigger Current Max-
Average On State Current-
On State RMS Current-
Thyristor Case StyleSSMPD
No. of Pins16Pins
Peak Non Repetitive Surge Current-
Holding Current Max200A
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
Product Overview
1500V MOS gated thyristor suitable for use in capacitive discharge circuits, ignition circuits and solid state surge protection applications.
- Electrically isolated tab
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- 2500V electrical isolation
- Very high current capability
- High power density
- Low gate drive requirement
Technical Specifications
Peak Repetitive Off State Voltage
1.5kV
Average On State Current
-
Thyristor Case Style
SSMPD
Peak Non Repetitive Surge Current
-
Gate Trigger Voltage Max
-
Thyristor Mounting
Surface Mount
Gate Trigger Current Max
-
On State RMS Current
-
No. of Pins
16Pins
Holding Current Max
200A
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
