Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
300 more incoming. You can reserve stock now
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY659.030 (CNY744.7039) |
| 5+ | CNY615.820 (CNY695.8766) |
| 10+ | CNY572.600 (CNY647.038) |
| 50+ | CNY472.270 (CNY533.6651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY659.03 (CNY744.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMMIX1H60N150V1Copy
Order Code3930493
Technical Datasheet
Peak Repetitive Off State Voltage1.5kV
Gate Trigger Current Max-
Average On State Current-
On State RMS Current-
Thyristor Case StyleSMPD
No. of Pins24Pins
Peak Non Repetitive Surge Current-
Holding Current Max350A
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
1500V MOS gated thyristor w/ anti-parallel diode suitable for use in capacitive discharge circuits, ignition circuits and solid state surge protection applications.
- Electrically isolated tab
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- Anti-parallel diode
- 2500V electrical isolation
- Very high current capability
- High power density
- Low gate drive requirement
Technical Specifications
Peak Repetitive Off State Voltage
1.5kV
Average On State Current
-
Thyristor Case Style
SMPD
Peak Non Repetitive Surge Current
-
Gate Trigger Voltage Max
-
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
-
On State RMS Current
-
No. of Pins
24Pins
Holding Current Max
350A
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10478
