Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMITI-7-15-20
Order Code3665556
Product RangeMITI-7 Series
Your Part Number
794 In Stock
Need more?
794 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.100 (CNY17.063) |
| 25+ | CNY12.120 (CNY13.6956) |
| 100+ | CNY10.950 (CNY12.3735) |
| 250+ | CNY10.250 (CNY11.5825) |
| 500+ | CNY9.770 (CNY11.0401) |
| 1000+ | CNY9.640 (CNY10.8932) |
| 2500+ | CNY9.510 (CNY10.7463) |
| 5000+ | CNY9.380 (CNY10.5994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.10 (CNY17.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMITI-7-15-20
Order Code3665556
Product RangeMITI-7 Series
Technical Datasheet
Product RangeMITI-7 Series
Switching Voltage Max170VDC
Switching Power Max10W
Contact Resistance Max0.2ohm
Technical Specifications
Product Range
MITI-7 Series
Switching Power Max
10W
Switching Voltage Max
170VDC
Contact Resistance Max
0.2ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
