Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC110F/24-2.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2078367
Product RangePolySwitch miniSMDC Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.100 (CNY6.893) |
| 10+ | CNY4.690 (CNY5.2997) |
| 100+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.040 (CNY3.4352) |
| 1000+ | CNY2.990 (CNY3.3787) |
| 2000+ | CNY2.930 (CNY3.3109) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.10 (CNY6.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC110F/24-2.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2078367
Product RangePolySwitch miniSMDC Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch miniSMDC Series
Voltage Rating24VDC
Holding Current1.1A
Trip Current2.2A
Current Rating Max20A
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
2.2A
Product Range
PolySwitch miniSMDC Series
Holding Current
1.1A
Current Rating Max
20A
Alternatives for MINISMDC110F/24-2.
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061
