Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC110F/16-2.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2078366
Product RangePolySwitch miniSMDC Series
Your Part Number
826 In Stock
Need more?
826 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY4.040 (CNY4.5652) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1000+ | CNY2.370 (CNY2.6781) |
| 2000+ | CNY2.330 (CNY2.6329) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.27 (CNY5.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC110F/16-2.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2078366
Product RangePolySwitch miniSMDC Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch miniSMDC Series
Voltage Rating16VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
16VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch miniSMDC Series
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MINISMDC110F/16-2.
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096
