Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCR12DCMT4GCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1459081RL
Cut Tape1459081
Your Part Number
349 In Stock
Need more?
349 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.160 | CNY23.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.160 (CNY26.1708) |
| 10+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY9.600 (CNY10.848) |
| 500+ | CNY8.160 (CNY9.2208) |
| 1000+ | CNY7.880 (CNY8.9044) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCR12DCMT4GCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1459081RL
Cut Tape1459081
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max20mA
Average On State Current12A
On State RMS Current12A
Thyristor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current100A
Holding Current Max40mA
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MCR12DCMT4G is a reverse blocking Silicon Controlled Rectifier (SCR) designed for high volume and consumer applications.
- Passivated die for reliability and uniformity
- Low level triggering and holding characteristics
- UL94V-0 Flammability rating
- 3B <gt/> 8000V Human body model, C <gt/> 400V machine model - ESD ratings
Applications
Industrial, Consumer Electronics, Motor Drive & Control, Automation & Process Control, Thermal Management, Lighting, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
12A
Thyristor Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
100A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
20mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for MCR12DCMT4G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
