Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCR08MT1GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1459080RL
Cut Tape1459080
Your Part Number
995 In Stock
6,000 more incoming. You can reserve stock now
995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.920 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY2.420 (CNY2.7346) |
| 5000+ | CNY2.410 (CNY2.7233) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCR08MT1GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1459080RL
Cut Tape1459080
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current800mA
On State RMS Current800mA
Thyristor Case StyleSOT-223
No. of Pins4Pins
Peak Non Repetitive Surge Current8A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCR08MT1G is a PNPN reverse blocking Silicon Controlled Rectifier (SCR) Thyristor designed for line powered consumer applications.
- Sensitive gate trigger current
- Blocking voltage to 600V
- Glass passivated surface for reliability and uniformity
Applications
Industrial, Lighting, Motor Drive & Control, Sensing & Instrumentation, Consumer Electronics, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
800mA
Thyristor Case Style
SOT-223
Peak Non Repetitive Surge Current
8A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
200µA
On State RMS Current
800mA
No. of Pins
4Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
