Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCC44-18IO8BCopy
Manufacturer Standard Lead Time19 weeks
Order Code3953541
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.730 (CNY330.7849) |
| 5+ | CNY267.120 (CNY301.8456) |
| 10+ | CNY241.500 (CNY272.895) |
| 50+ | CNY234.500 (CNY264.985) |
| 100+ | CNY227.490 (CNY257.0637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.73 (CNY330.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Average Forward Current
49A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Panel
On State RMS Current
77A
Operating Temperature Max
125°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078762
