Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMAC228A10GCopy
Manufacturer Standard Lead Time5 weeks
Order Code4066569
Your Part Number
885 In Stock
Need more?
885 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.090 (CNY29.4817) |
| 25+ | CNY18.340 (CNY20.7242) |
| 100+ | CNY13.960 (CNY15.7748) |
| 250+ | CNY13.880 (CNY15.6844) |
| 500+ | CNY13.800 (CNY15.594) |
| 1000+ | CNY13.710 (CNY15.4923) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.09 (CNY29.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAC228A10GCopy
Manufacturer Standard Lead Time5 weeks
Order Code4066569
Technical Datasheet
On State RMS Current8A
Holding Current Max15mA
Operating Temperature Max110°C
Peak On State Voltage-
Product Range-
MSL-
Technical Specifications
On State RMS Current
8A
Operating Temperature Max
110°C
Product Range
-
Holding Current Max
15mA
Peak On State Voltage
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002858
