Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMAC212A8GCopy
Manufacturer Standard Lead Time14 weeks
Order Code9557334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.480 (CNY24.2724) |
| 10+ | CNY14.020 (CNY15.8426) |
| 100+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY8.620 (CNY9.7406) |
| 1000+ | CNY8.450 (CNY9.5485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.48 (CNY24.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAC212A8GCopy
Manufacturer Standard Lead Time14 weeks
Order Code9557334
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current100A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.75V
Thyristor MountingThrough Hole
Product Range-
Product Overview
The MAC212A8G is a TRIAC designed primarily for full-wave AC control applications or wherever full-wave silicon gate controlled solid-state device is needed. This silicon bidirectional thyristor switches from a blocking to a conducting state for either polarity of applied main terminal voltage with positive or negative gate triggering.
- Blocking voltage to 800V
- All diffused and glass passivated junctions for greater parameter uniformity and stability
- Small, rugged, thermowatt construction (low thermal resistance, high heat dissipation & durability)
- Gate triggering guaranteed in four modes
Applications
Lighting, Motor Drive & Control, HVAC, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
100A
No. of Pins
3Pins
Peak On State Voltage
1.75V
Product Range
-
On State RMS Current
12A
Gate Trigger Voltage Max
2V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
Technical Docs (2)
Alternatives for MAC212A8G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
