Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMAC12DGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4066568
Your Part Number
477 In Stock
Need more?
477 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.840 (CNY25.8092) |
| 25+ | CNY17.400 (CNY19.662) |
| 100+ | CNY12.030 (CNY13.5939) |
| 250+ | CNY11.850 (CNY13.3905) |
| 500+ | CNY11.670 (CNY13.1871) |
| 1000+ | CNY11.480 (CNY12.9724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.84 (CNY25.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAC12DGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4066568
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current-
Holding Current Max40mA
Peak On State Voltage-
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
400V
Peak Non Repetitive Surge Current
-
Peak On State Voltage
-
MSL
MSL 1 - Unlimited
Gate Trigger Voltage Max
1.5V
Holding Current Max
40mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00239
