Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLTKAK10-066CCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2773783RL
Cut Tape2773783
Product RangeLTKAK10
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY292.200 | CNY292.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.200 (CNY330.186) |
| 5+ | CNY269.860 (CNY304.9418) |
| 10+ | CNY247.510 (CNY279.6863) |
| 50+ | CNY239.340 (CNY270.4542) |
| 100+ | CNY231.160 (CNY261.2108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLTKAK10-066CCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2773783RL
Cut Tape2773783
Product RangeLTKAK10
Technical Datasheet
Product RangeLTKAK10
TVS PolarityBidirectional
Reverse Standoff Voltage66V
Clamping Voltage Max120V
Diode Case StyleSMD
No. of Pins-
Minimum Breakdown Voltage72V
Maximum Breakdown Voltage80V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
LTKAK10
Reverse Standoff Voltage
66V
Diode Case Style
SMD
Minimum Breakdown Voltage
72V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
120V
No. of Pins
-
Maximum Breakdown Voltage
80V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00434
