Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLSP10277PX3333Copy
Manufacturer Standard Lead Time29 weeks
Order Code2469446
Product RangeLSP10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.270 (CNY189.0151) |
| 2+ | CNY163.930 (CNY185.2409) |
| 3+ | CNY160.580 (CNY181.4554) |
| 5+ | CNY157.240 (CNY177.6812) |
| 10+ | CNY154.210 (CNY174.2573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.27 (CNY189.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10277PX3333Copy
Manufacturer Standard Lead Time29 weeks
Order Code2469446
Product RangeLSP10 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
Voltage Rating VAC277V
No. of Poles1 Pole
Voltage Rating VDC-
SPD TypeType 2
Clamping Voltage Vc Max-
Peak Surge Current20kA
Varistor Case StyleModule
Continuing Operating Voltage Max320VAC
Varistor TypeMetal Oxide Varistor (MOV)
Suppressor MountingPanel
Peak Surge Current @ 8/20µs20kA
Product RangeLSP10 Series
Operating Temperature Min-45°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
Plug Type-
Product Overview
Applications
LED Lighting, Lighting, Signalling, Commercial
Technical Specifications
Suppressor Type
Mains Surge Protector
No. of Poles
1 Pole
SPD Type
Type 2
Peak Surge Current
20kA
Continuing Operating Voltage Max
320VAC
Suppressor Mounting
Panel
Product Range
LSP10 Series
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VAC
277V
Voltage Rating VDC
-
Clamping Voltage Vc Max
-
Varistor Case Style
Module
Varistor Type
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs
20kA
Operating Temperature Min
-45°C
Peak Energy (10/1000uS)
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
