Print Page
Image is for illustrative purposes only. Please refer to product description.
330 In Stock
Need more?
330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.740 (CNY163.5562) |
| 5+ | CNY130.270 (CNY147.2051) |
| 10+ | CNY122.550 (CNY138.4815) |
| 50+ | CNY113.860 (CNY128.6618) |
| 100+ | CNY107.660 (CNY121.6558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.74 (CNY163.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSIC2SD065E40CCACopy
Order Code3996579
Technical Datasheet
Product Range-
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current96A
Total Capacitive Charge63nC
Diode Case StyleSOT-227B
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
63nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
Diode Configuration
Dual Common Cathode
Average Forward Current
96A
Diode Case Style
SOT-227B
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008027
