
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.610 | CNY23.61 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.610 (CNY26.6793) |
| 10+ | CNY16.970 (CNY19.1761) |
| 25+ | CNY16.070 (CNY18.1591) |
| 50+ | CNY15.250 (CNY17.2325) |
| 100+ | CNY14.430 (CNY16.3059) |
| 250+ | CNY14.050 (CNY15.8765) |
| 500+ | CNY13.230 (CNY14.9499) |
| 1000+ | CNY12.990 (CNY14.6787) |
Product Information
Product Overview
LS2406ERQ23 is a 28V, 6A eFuse with true reverse blocking and fast role swap. It h provides overload, short circuit, input voltage surge, excessive inrush current, over-temperature and reverse current protections to the system. The built-in 24mohm ultra low RDS(ON) power switch helps in reducing power loss during normal operation. It integrates a thermal fold-back function and over temperature shutdown protection. This has an all-time reverse current blocking function regardless of the enable signal EN logic states. A fast role swap function is also implemented to comply with the timing requirement defined in the USB power delivery specification. Application includes notebook, desktop, tablet, server, docking station, networking, industry, DC FAN, storage (SSD / HDD), thunderbolt / USB Type-C PD. UL Recognized to the requirements of UL/CSA 62368-1.
- Wide operation input voltage range from 3V to 24V (TA = +27°C, VIN= VEN =5V)
- External adjustable current limit up to 6A
- External adjustable input over voltage protection threshold, external adjustable soft-start time
- Support fast role swap function through a logic signal to bypass soft-start time
- All time true reverse current blocking
- Short-circuit protection, fault indicator, input and output discharge function
- Thermal shutdown protection and auto recovery
- Quiescent current is 450µA (typ, VIN=5V to 24V, VEN=VIN, TA = +27°C)
- Shutdown current is 10µA (typ, VIN=24V, VEN=0V, TA = +27°C)
- QFN2.5×3.2-16L package, junction temperature range from -40 to +125 °C
Technical Specifications
2Channels
24V
16Pins
Surface Mount
-40°C
-
3V
QFN
MOSFET
Electronic Fuse
150°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
