
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.240 | CNY8.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY5.160 (CNY5.8308) |
| 100+ | CNY4.200 (CNY4.746) |
| 500+ | CNY3.760 (CNY4.2488) |
| 1000+ | CNY3.520 (CNY3.9776) |
| 2500+ | CNY3.340 (CNY3.7742) |
| 5000+ | CNY3.160 (CNY3.5708) |
Product Information
Product Overview
LS0505EVD22 is a 5V, 5A eFuse with overvoltage and overcurrent protection. This integrated load switch provides robust input over-current protection to downstream circuit systems. The device comes with built-in over-voltage protection, and internal soft-start. The switch’s 50mohm low RDS(ON) minimizes the power loss of the system. In the event of input overvoltage, LS0505EVD22 immediately turns off the switch to prevent downstream system from stress of excessive high voltage. Set the current limit level with an external resistor. Internal soft-start ensures a smooth output voltage ramp up and limits the input in-rush current. Application includes Bluetooth headsets, wearable device, tablet PC, charging cable, battery devices, adapter powered devices.
- Wide input voltage range from 2.7V to 6V (TA = +25 °C, VIN=5V)
- 30V maximum input / output voltage, eFuse + OVP
- Built-in fast response overvoltage protection at 6.2V
- Discharge output at OVP, internal soft-start, thermal shutdown
- Programmable current limit peak current up to 5A
- Hiccup mode protection for over load or short circuit
- Soft-start slew rate time is 230µs (typ, TA = +25°C, VIN=5V)
- Current limit is 1.5A (typ, RLIM=500Kohm, VIN=5V)
- Thermal shutdown temperature is 160°C (typ, A = +25°C, VIN=5V)
- DFN2X2-8L package, junction temperature range from -40 to +150 °C
Technical Specifications
1Channels
6V
8Pins
Surface Mount
-40°C
-
To Be Advised
2.7V
DFN-EP
MOSFET
Electronic Fuse
150°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
