
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.780 | CNY7.78 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 10+ | CNY4.850 (CNY5.4805) |
| 100+ | CNY3.900 (CNY4.407) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 2500+ | CNY2.260 (CNY2.5538) |
| 5000+ | CNY2.230 (CNY2.5199) |
Product Information
Product Overview
LS0504EVT233 is a 5V, 4A eFuse with over voltage and over current protection. The integrated load switching of the LS0504EVT233 provides robust, input over-current protection to the downstream circuit systems. The device comes with built-in over-voltage protection and internal soft start. The switch’s 50mohm low RDS(ON) minimizes the system’s power loss. In the event of input over-voltage, LS0504EVT233 immediately turns off the switch to prevent the downstream system from the stress of excessively high voltage. Internal soft-start ensures a smooth output voltage ramp-up and limits the input inrush current. Application includes Bluetooth headsets, wearable device, tablet PC, charging cable, battery devices, adapter powered devices.
- Wide input voltage range from 2.7V to 6V (TA = +25°C, VIN=5V)
- 30V maximum input / output voltage
- Built-in over-voltage protection, discharge output at OVP
- Hiccup mode protection for over load or short circuit, eFuse + OVP
- Input voltage range from 2.7 to 28V (TA = +25°C, VIN=5V, CIN=1μF)
- Quiescent current is 200µA (typ, TA = +25°C, VIN=5V)
- Input under-voltage threshold is 2.48V (typ, TA = +25°C, VIN=5V)
- Soft-start slew rate time is 230µs (typ, TA = +25°C, VIN=5V)
- OUT discharging resistance is 80 ohm (typ, VIN=6.5V, TA = +25°C)
- SOT23-3L package, junction temperature range from -40 to +150°C
Technical Specifications
1Channels
6V
3Pins
Surface Mount
-40°C
-
To Be Advised
2.7V
SOT-23
MOSFET
Electronic Fuse
150°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
