Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE LPWI252010S1R0T Thin Film Inductor, 1 µH, 0.05 ohm, 3.5 A, 1008 [2520 Metric], LPWI Series](https://www.element14.cn/productimages/standard/en_GB/3516053-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI252010S1R0TCopy
Order Code3516053
Product RangeLPWI Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI252010S1R0TCopy
Order Code3516053
Product RangeLPWI Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.05ohm
Self Resonant Frequency-
DC Current Rating3.5A
Inductor Case / Package1008 [2520 Metric]
Product RangeLPWI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Composition
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Width
2mm
SVHC
To Be Advised
DC Resistance Max
0.05ohm
DC Current Rating
3.5A
Product Range
LPWI Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
