Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLPHV0001ZCopy
Order Code1818406
Product RangePOWR-SAFE LPHV Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPHV0001ZCopy
Order Code1818406
Product RangePOWR-SAFE LPHV Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held13/32" x 1-1/2", 10mm x 38mm, 5AG
Holder TerminalsPressure Plate
No. of Fuses1Fuses
Product RangePOWR-SAFE LPHV Series
Voltage Rating VAC-
Product Overview
The LPHV0001Z is a 30A power safe midget Fuse Holder made of thermoplastic construction. The touch-safe design providing protection to personnel when installing and removing fuses. The compact fuse holder mounts quickly onto 35mm DIN rail decreasing panel layout and assembly time. It has been self-certified to stringent Littelfuse standards for applications upwards of 1000VDC. The LPHV is ideal for isolating photovoltaic module strings during maintenance, but is not designed for load break. It features pressure plate terminals.
- Compact design
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-1/2", 10mm x 38mm, 5AG
No. of Fuses
1Fuses
Voltage Rating VAC
-
Fuse Current
30A
Holder Terminals
Pressure Plate
Product Range
POWR-SAFE LPHV Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
