
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.990 | CNY16.99 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY11.430 (CNY12.9159) |
| 50+ | CNY10.830 (CNY12.2379) |
| 100+ | CNY10.220 (CNY11.5486) |
| 250+ | CNY9.600 (CNY10.848) |
| 500+ | CNY9.300 (CNY10.509) |
| 1000+ | CNY9.000 (CNY10.170) |
| 2500+ | CNY8.350 (CNY9.4355) |
Product Information
Product Overview
LF2181NTR is a high voltage, high speed gate driver capable of driving N-channel MOSFETs and IGBTs in a half bridge configuration. The process technology enables the LF2181N’s high side to switch to 600V in a bootstrap operation. The LF2181N logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with controlling devices. The driver outputs feature high pulse current buffers designed for minimum driver cross conduction. Application includes DC-DC converters, AC-DC inverters, motor controls, class D power amplifiers.
- SOIC(N)-8 package type
- 1.9A source / 2.3A sink output current capability
- Outputs tolerant to negative transients
- Wide low side gate driver supply voltage range from 10V to 20V
- Logic input (HIN and LIN) 3.3V capability
- Schmitt triggered logic inputs with internal pull down
- Undervoltage lockout (UVLO ) for high and low side drivers
- Extended temperature range from -40°C to +125°C
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
1.9A
10V
-40°C
180ns
-
-
IGBT, MOSFET
NSOIC
Non-Inverting
2.3A
20V
125°C
220ns
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
