Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE LCFE121002A350TG Common Mode Filter, 0.1A, 35 ohm, LCFE1210 Series, 0504 [1210 Metric]](https://www.element14.cn/productimages/standard/en_GB/3995245-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoLCFE121002A350TGCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3995250RL
Cut Tape3995250
Product RangeLCFE1210 Series
Your Part Number
2,878 In Stock
Need more?
2,878 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.110 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.907 (CNY1.0249) |
| 500+ | CNY0.793 (CNY0.8961) |
| 1000+ | CNY0.747 (CNY0.8441) |
| 2000+ | CNY0.697 (CNY0.7876) |
| 4000+ | CNY0.648 (CNY0.7322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLCFE121002A350TGCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3995250RL
Cut Tape3995250
Product RangeLCFE1210 Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max4ohm
Product RangeLCFE1210 Series
Impedance35ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.27mm
Product Width1mm
Product Height0.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
4ohm
Impedance
35ohm
Product Length
1.27mm
Product Height
0.6mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Inductance
-
Product Range
LCFE1210 Series
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
