Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoKS103J2Copy
Manufacturer Standard Lead Time5 weeks
Order Code2888866
Product RangeKS Series
Your Part Number
455 In Stock
Need more?
25 Next business day delivery available(Shanghai stock)
430 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.400 (CNY36.612) |
| 10+ | CNY28.310 (CNY31.9903) |
| 25+ | CNY26.950 (CNY30.4535) |
| 50+ | CNY26.060 (CNY29.4478) |
| 100+ | CNY25.170 (CNY28.4421) |
| 500+ | CNY23.540 (CNY26.6002) |
| 1000+ | CNY22.920 (CNY25.8996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.40 (CNY36.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKS103J2Copy
Manufacturer Standard Lead Time5 weeks
Order Code2888866
Product RangeKS Series
Technical Datasheet
Thermistor TypeBead
Product RangeKS Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length38.1mm
Operating Temperature Max135°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Max
135°C
Automotive Qualification Standard
-
Product Range
KS Series
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Lead Length
38.1mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
