Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoKLKR.500TCopy
Manufacturer Standard Lead Time8 weeks
Order Code4336054
Product RangePOWR-GARD KLKR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.850 (CNY285.7205) |
| 2+ | CNY238.520 (CNY269.5276) |
| 3+ | CNY224.180 (CNY253.3234) |
| 5+ | CNY209.840 (CNY237.1192) |
| 10+ | CNY193.530 (CNY218.6889) |
| 20+ | CNY189.660 (CNY214.3158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.85 (CNY285.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKLKR.500TCopy
Manufacturer Standard Lead Time8 weeks
Order Code4336054
Product RangePOWR-GARD KLKR Series
Technical Datasheet
Product RangePOWR-GARD KLKR Series
Fuse Current500mA
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD KLKR Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
500mA
Voltage Rating VDC
300V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
