Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYX50N170CCopy
Manufacturer Standard Lead Time95 weeks
Order Code3930299
Your Part Number
309 In Stock
300 more incoming. You can reserve stock now
309 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.490 (CNY319.2137) |
| 5+ | CNY241.500 (CNY272.895) |
| 10+ | CNY200.510 (CNY226.5763) |
| 50+ | CNY196.500 (CNY222.045) |
| 100+ | CNY192.490 (CNY217.5137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY282.49 (CNY319.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYX50N170CCopy
Manufacturer Standard Lead Time95 weeks
Order Code3930299
Technical Datasheet
Continuous Collector Current178A
Collector Emitter Saturation Voltage2.8V
Power Dissipation1.5kW
Collector Emitter Voltage Max1.7kV
Transistor Case StylePLUS247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Product Overview
High voltage XPT™ IGBT suitable for use in switch-mode and resonant-mode power supplies, Uninterruptible Power Supplies (UPS), laser generators, capacitor discharge circuits and AC switches applications.
- High voltage packages
- High blocking voltage
- High peak current capability
- Low saturation voltage
- Low gate drive requirement
- High power density
Technical Specifications
Continuous Collector Current
178A
Power Dissipation
1.5kW
Transistor Case Style
PLUS247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
2.8V
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008691
