Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYX140N90C3Copy
Manufacturer Standard Lead Time73 weeks
Order Code3930557
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.870 (CNY194.2131) |
| 5+ | CNY159.540 (CNY180.2802) |
| 10+ | CNY147.200 (CNY166.336) |
| 50+ | CNY146.360 (CNY165.3868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.87 (CNY194.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYX140N90C3Copy
Manufacturer Standard Lead Time73 weeks
Order Code3930557
Technical Datasheet
Continuous Collector Current310A
Collector Emitter Saturation Voltage2.15V
Power Dissipation1.63kW
Collector Emitter Voltage Max900V
Transistor Case StylePLUS247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
Product Overview
High-speed IGBTs for 20-50KHz switching suitable for use in high frequency power inverters, UPS, motor drives, SMPS, PFC circuits, battery chargers, welding machines, lamp ballasts applications.
- XPT™ 900V GenX3™
- Optimized for low switching losses
- Square RBSOA
- Positive thermal coefficient of Vce(sat)
- Avalanche rated
- High current handling capability
- High power density
- Low gate drive requirement
Technical Specifications
Continuous Collector Current
310A
Power Dissipation
1.63kW
Transistor Case Style
PLUS247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
2.15V
Collector Emitter Voltage Max
900V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009163
