Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXYP60N65A5Copy
Order Code3996594
Product RangeXPT GenX5 Series
Your Part Number
239 In Stock
Need more?
239 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.500 (CNY63.845) |
| 10+ | CNY37.850 (CNY42.7705) |
| 100+ | CNY30.310 (CNY34.2503) |
| 500+ | CNY26.200 (CNY29.606) |
| 1000+ | CNY23.910 (CNY27.0183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.50 (CNY63.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYP60N65A5Copy
Order Code3996594
Product RangeXPT GenX5 Series
Technical Datasheet
Continuous Collector Current134A
Collector Emitter Saturation Voltage1.23V
Power Dissipation395W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX5 Series
Technical Specifications
Continuous Collector Current
134A
Power Dissipation
395W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
XPT GenX5 Series
Collector Emitter Saturation Voltage
1.23V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
