Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYK140N120A4Copy
Manufacturer Standard Lead Time75 weeks
Order Code3930443
Your Part Number
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY397.490 (CNY449.1637) |
| 5+ | CNY353.260 (CNY399.1838) |
| 10+ | CNY309.030 (CNY349.2039) |
| 50+ | CNY302.850 (CNY342.2205) |
| 100+ | CNY296.670 (CNY335.2371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY397.49 (CNY449.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYK140N120A4Copy
Manufacturer Standard Lead Time75 weeks
Order Code3930443
Technical Datasheet
Continuous Collector Current480A
Collector Emitter Saturation Voltage1.34V
Power Dissipation1.5kW
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Product Overview
Ultra low-Vsat IGBT for up to 5KHz switching suitable for use in power inverters, UPS, motor drives, SMPS, PFC circuits, battery chargers, welding machines, lamp ballasts, in-rush current protection circuits applications.
- Optimized for low conduction losses
- Positive thermal coefficient of Vce(sat)
- High power density
- Low gate drive requirement
Technical Specifications
Continuous Collector Current
480A
Power Dissipation
1.5kW
Transistor Case Style
TO-264
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.34V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
