Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYH100N65C3Copy
Manufacturer Standard Lead Time49 weeks
Order Code3949124
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.140 (CNY127.8482) |
| 5+ | CNY101.830 (CNY115.0679) |
| 10+ | CNY95.790 (CNY108.2427) |
| 50+ | CNY89.010 (CNY100.5813) |
| 100+ | CNY82.980 (CNY93.7674) |
| 250+ | CNY79.950 (CNY90.3435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.14 (CNY127.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH100N65C3Copy
Manufacturer Standard Lead Time49 weeks
Order Code3949124
Technical Datasheet
Continuous Collector Current200A
Collector Emitter Saturation Voltage1.8V
Power Dissipation830W
Operating Temperature Max175°C
Technical Specifications
Continuous Collector Current
200A
Power Dissipation
830W
Collector Emitter Saturation Voltage
1.8V
Operating Temperature Max
175°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007893
