Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTY44N10T.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3953529
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.310 (CNY34.2503) |
| 10+ | CNY11.660 (CNY13.1758) |
| 100+ | CNY11.090 (CNY12.5317) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY10.310 (CNY11.6503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.31 (CNY34.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTY44N10T.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3953529
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id44A
Drain Source On State Resistance30mohm
Transistor MountingSurface Mount
Gate Source Threshold Voltage Max4.5V
Power Dissipation130W
Operating Temperature Max175°C
Qualification-
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
30mohm
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
44A
Transistor Mounting
Surface Mount
Power Dissipation
130W
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000518
