Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTY01N100D-TRLCopy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel3930143RL
Cut Tape3930143
Your Part Number
4,974 In Stock
Need more?
4,974 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.400 | CNY44.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.400 (CNY50.172) |
| 10+ | CNY29.620 (CNY33.4706) |
| 100+ | CNY21.250 (CNY24.0125) |
| 500+ | CNY19.200 (CNY21.696) |
| 1000+ | CNY18.200 (CNY20.566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTY01N100D-TRLCopy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel3930143RL
Cut Tape3930143
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id400mA
Drain Source On State Resistance80ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max4.5V
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
IXTY01N100D-TRL is a N-channel depletion mode MOSFET. Typical applications are level shifting, triggers, solid state relays, current regulators.
- Normally ON mode
- International standard packages
- Low RDS(on) HDMOS™ process
- Rugged polysilicon gate cell structure
- Fast switching speed
- Easy to mount, space savings
- High power density
- Voltage rating VDSX is 1000V at TJ = 25°C to 150°C
- Current rating 400mA at TC = 25°C, pulse width limited by TJ
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
400mA
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
-
Power Dissipation
25W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
80ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
