Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTX4N300P3HV.Copy
Manufacturer Standard Lead Time60 weeks
Order Code3949119
Your Part Number
270 In Stock
Need more?
270 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY752.270 (CNY850.0651) |
| 5+ | CNY689.010 (CNY778.5813) |
| 10+ | CNY625.740 (CNY707.0862) |
| 50+ | CNY569.850 (CNY643.9305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY752.27 (CNY850.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTX4N300P3HV.Copy
Manufacturer Standard Lead Time60 weeks
Order Code3949119
Technical Datasheet
Continuous Drain Current Id4A
Rds(on) Test Voltage10V
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Continuous Drain Current Id
4A
Operating Temperature Max
150°C
Qualification
-
Rds(on) Test Voltage
10V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
