Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTX200N10L2.Copy
Manufacturer Standard Lead Time47 weeks
Order Code3771278
Product RangeLinearL2 Series
Your Part Number
196 In Stock
1,680 more incoming. You can reserve stock now
196 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.990 (CNY352.5487) |
| 5+ | CNY269.170 (CNY304.1621) |
| 10+ | CNY226.350 (CNY255.7755) |
| 50+ | CNY221.830 (CNY250.6679) |
| 100+ | CNY217.300 (CNY245.549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.99 (CNY352.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTX200N10L2.Copy
Manufacturer Standard Lead Time47 weeks
Order Code3771278
Product RangeLinearL2 Series
Technical Datasheet
Channel TypeN Channel
Drain Source On State Resistance11mohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Operating Temperature Max150°C
Product RangeLinearL2 Series
Qualification-
Technical Specifications
Channel Type
N Channel
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Product Range
LinearL2 Series
Drain Source On State Resistance
11mohm
Rds(on) Test Voltage
10V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
