Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT90P10P.Copy
Manufacturer Standard Lead Time43 weeks
Order Code3949117
Product RangePolarP Series
Your Part Number
252 In Stock
Need more?
252 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.860 (CNY158.0418) |
| 5+ | CNY115.500 (CNY130.515) |
| 10+ | CNY91.140 (CNY102.9882) |
| 50+ | CNY89.050 (CNY100.6265) |
| 100+ | CNY86.950 (CNY98.2535) |
| 250+ | CNY85.220 (CNY96.2986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.86 (CNY158.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT90P10P.Copy
Manufacturer Standard Lead Time43 weeks
Order Code3949117
Product RangePolarP Series
Technical Datasheet
Continuous Drain Current Id90A
Drain Source On State Resistance0.025ohm
Transistor Case StyleTO-268 (D3PAK)
Gate Source Threshold Voltage Max4V
Power Dissipation462W
Product RangePolarP Series
Technical Specifications
Continuous Drain Current Id
90A
Transistor Case Style
TO-268 (D3PAK)
Power Dissipation
462W
MSL
MSL 1 - Unlimited
Drain Source On State Resistance
0.025ohm
Gate Source Threshold Voltage Max
4V
Product Range
PolarP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005929
