Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT88N30PCopy
Manufacturer Standard Lead Time80 weeks
Order Code3930492
Product RangePolarHT Series
Your Part Number
384 In Stock
1,200 more incoming. You can reserve stock now
384 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.910 (CNY144.5383) |
| 5+ | CNY104.770 (CNY118.3901) |
| 10+ | CNY81.630 (CNY92.2419) |
| 50+ | CNY79.090 (CNY89.3717) |
| 100+ | CNY76.550 (CNY86.5015) |
| 250+ | CNY75.670 (CNY85.5071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.91 (CNY144.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT88N30PCopy
Manufacturer Standard Lead Time80 weeks
Order Code3930492
Product RangePolarHT Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id88A
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-268 (D3PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation600W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolarHT Series
Qualification-
Product Overview
- N-channel enhancement mode avalanche rated PolarHT™ power MOSFET
- Unclamped Inductive Switching (UIS) rated
- Low package inductance- easy to drive and to protect
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
88A
Transistor Case Style
TO-268 (D3PAK)
Rds(on) Test Voltage
10V
Power Dissipation
600W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
PolarHT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
