Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT220N20X4HVCopy
Manufacturer Standard Lead Time40 weeks
Order Code3780393
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.230 (CNY182.1899) |
| 5+ | CNY148.210 (CNY167.4773) |
| 10+ | CNY135.180 (CNY152.7534) |
| 50+ | CNY133.150 (CNY150.4595) |
| 100+ | CNY131.120 (CNY148.1656) |
| 250+ | CNY128.500 (CNY145.205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.23 (CNY182.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT220N20X4HVCopy
Manufacturer Standard Lead Time40 weeks
Order Code3780393
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id220A
Drain Source On State Resistance4100µohm
Transistor Case StyleTO-268HV
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation800W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
220A
Transistor Case Style
TO-268HV
Rds(on) Test Voltage
10V
Power Dissipation
800W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
4100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
