Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT20P50P.Copy
Manufacturer Standard Lead Time59 weeks
Order Code3771277
Your Part Number
235 In Stock
Need more?
235 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.330 (CNY157.4429) |
| 5+ | CNY116.230 (CNY131.3399) |
| 10+ | CNY93.120 (CNY105.2256) |
| 50+ | CNY90.040 (CNY101.7452) |
| 100+ | CNY86.950 (CNY98.2535) |
| 250+ | CNY85.220 (CNY96.2986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.33 (CNY157.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT20P50P.Copy
Manufacturer Standard Lead Time59 weeks
Order Code3771277
Technical Datasheet
Channel TypeP Channel
Transistor Case StyleTO-268 (D3PAK)
Transistor MountingSurface Mount
Gate Source Threshold Voltage Max4.5V
Power Dissipation460W
No. of Pins3Pins
Operating Temperature Max150°C
Technical Specifications
Channel Type
P Channel
Transistor Mounting
Surface Mount
Power Dissipation
460W
Operating Temperature Max
150°C
Transistor Case Style
TO-268 (D3PAK)
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002328
