Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT16N20D2.Copy
Manufacturer Standard Lead Time60 weeks
Order Code3771275
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.420 (CNY223.0846) |
| 5+ | CNY177.740 (CNY200.8462) |
| 10+ | CNY158.050 (CNY178.5965) |
| 50+ | CNY147.360 (CNY166.5168) |
| 100+ | CNY136.660 (CNY154.4258) |
| 250+ | CNY133.930 (CNY151.3409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.42 (CNY223.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT16N20D2.Copy
Manufacturer Standard Lead Time60 weeks
Order Code3771275
Technical Datasheet
Channel TypeN Channel
Drain Source On State Resistance0.08ohm
Transistor MountingSurface Mount
Gate Source Threshold Voltage Max4.5V
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Transistor Mounting
Surface Mount
No. of Pins
3Pins
Product Range
-
Drain Source On State Resistance
0.08ohm
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
