Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT110N10L2.Copy
Manufacturer Standard Lead Time46 weeks
Order Code3771274
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.870 (CNY215.6831) |
| 5+ | CNY157.340 (CNY177.7942) |
| 10+ | CNY123.800 (CNY139.894) |
| 50+ | CNY121.330 (CNY137.1029) |
| 100+ | CNY118.850 (CNY134.3005) |
| 250+ | CNY116.380 (CNY131.5094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.87 (CNY215.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT110N10L2.Copy
Manufacturer Standard Lead Time46 weeks
Order Code3771274
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id110A
Drain Source On State Resistance0.018ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation600W
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
110A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.018ohm
Rds(on) Test Voltage
10V
Power Dissipation
600W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005171
