Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT02N450HVCopy
Manufacturer Standard Lead Time93 weeks
Order Code3930141
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.410 (CNY333.8133) |
| 5+ | CNY269.810 (CNY304.8853) |
| 10+ | CNY244.210 (CNY275.9573) |
| 50+ | CNY235.030 (CNY265.5839) |
| 100+ | CNY225.840 (CNY255.1992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.41 (CNY333.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT02N450HVCopy
Manufacturer Standard Lead Time93 weeks
Order Code3930141
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds4.5kV
Continuous Drain Current Id200mA
Drain Source On State Resistance750ohm
Transistor Case StyleTO-268HV
Transistor MountingSurface Mount
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Power Dissipation113W
No. of Pins3Pins
Operating Temperature Max-
Product Range-
Qualification-
Product Overview
N-channel enhancement mode high voltage power MOSFET suitable for use in high voltage power supplies, capacitor discharge applications, pulse circuits, laser and X-Ray generation systems applications.
- High blocking voltage
- High voltage packages
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200mA
Transistor Case Style
TO-268HV
Rds(on) Test Voltage
-
Power Dissipation
113W
Operating Temperature Max
-
Qualification
-
Drain Source Voltage Vds
4.5kV
Drain Source On State Resistance
750ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
