Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTQ52P10P.Copy
Manufacturer Standard Lead Time43 weeks
Order Code3771272
Product RangePolarP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.530 (CNY86.4789) |
| 5+ | CNY61.260 (CNY69.2238) |
| 10+ | CNY45.990 (CNY51.9687) |
| 50+ | CNY42.460 (CNY47.9798) |
| 100+ | CNY38.920 (CNY43.9796) |
| 250+ | CNY38.150 (CNY43.1095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.53 (CNY86.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTQ52P10P.Copy
Manufacturer Standard Lead Time43 weeks
Order Code3771272
Product RangePolarP Series
Technical Datasheet
Drain Source Voltage Vds100V
Transistor Case StyleTO-3P
Rds(on) Test Voltage10V
Power Dissipation300W
Operating Temperature Max150°C
Product RangePolarP Series
Qualification-
Technical Specifications
Drain Source Voltage Vds
100V
Rds(on) Test Voltage
10V
Operating Temperature Max
150°C
Qualification
-
Transistor Case Style
TO-3P
Power Dissipation
300W
Product Range
PolarP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007151
