Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTP80N075L2Copy
Manufacturer Standard Lead Time69 weeks
Order Code3930254
Product RangeLinearL2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.280 (CNY80.5464) |
| 5+ | CNY62.070 (CNY70.1391) |
| 10+ | CNY52.850 (CNY59.7205) |
| 50+ | CNY49.690 (CNY56.1497) |
| 100+ | CNY46.530 (CNY52.5789) |
| 250+ | CNY45.600 (CNY51.528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.28 (CNY80.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP80N075L2Copy
Manufacturer Standard Lead Time69 weeks
Order Code3930254
Product RangeLinearL2 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id80A
Drain Source On State Resistance0.024ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation357W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeLinearL2 Series
Qualification-
Product Overview
N-channel enhancement mode guaranteed FBSOA avalanche rated suitable for use in programmable loads, current regulators, solid state circuit breakers, soft start controls applications.
- Designed for linear operation
- Guaranteed FBSOA at 75C
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
357W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
75V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
LinearL2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006223
