Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTP6N50D2.Copy
Manufacturer Standard Lead Time40 weeks
Order Code3771270
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY41.260 (CNY46.6238) |
Price for:Each
Minimum: 300
Multiple: 300
CNY12,378.00 (CNY13,987.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP6N50D2.Copy
Manufacturer Standard Lead Time40 weeks
Order Code3771270
Technical Datasheet
Transistor MountingThrough Hole
Gate Source Threshold Voltage Max4.5V
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Gate Source Threshold Voltage Max
4.5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002758
