Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTP60N20T.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3949110
Your Part Number
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.740 (CNY72.0262) |
| 10+ | CNY34.890 (CNY39.4257) |
| 100+ | CNY30.240 (CNY34.1712) |
| 500+ | CNY28.490 (CNY32.1937) |
| 1000+ | CNY27.930 (CNY31.5609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.74 (CNY72.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP60N20T.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3949110
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Gate Source Threshold Voltage Max5V
Operating Temperature Max175°C
Qualification-
Technical Specifications
Channel Type
N Channel
Transistor Case Style
TO-220AB
Gate Source Threshold Voltage Max
5V
Qualification
-
Drain Source Voltage Vds
200V
Transistor Mounting
Through Hole
Operating Temperature Max
175°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00274
