Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTP60N10T.Copy
Manufacturer Standard Lead Time30 weeks
Order Code3949109
Product RangeTrench Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.150 (CNY35.1995) |
| 10+ | CNY15.400 (CNY17.402) |
| 100+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY11.590 (CNY13.0967) |
| 1000+ | CNY11.360 (CNY12.8368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.15 (CNY35.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP60N10T.Copy
Manufacturer Standard Lead Time30 weeks
Order Code3949109
Product RangeTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Transistor Case StyleTO-220
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Product RangeTrench Series
Qualification-
Technical Specifications
Channel Type
N Channel
Transistor Case Style
TO-220
Gate Source Threshold Voltage Max
4.5V
Qualification
-
Drain Source Voltage Vds
100V
Rds(on) Test Voltage
10V
Product Range
Trench Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002758
