Print Page
Image is for illustrative purposes only. Please refer to product description.

166 In Stock
Need more?
166 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.440 (CNY62.6472) |
| 10+ | CNY36.330 (CNY41.0529) |
| 100+ | CNY26.730 (CNY30.2049) |
| 500+ | CNY22.470 (CNY25.3911) |
| 1000+ | CNY21.250 (CNY24.0125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.44 (CNY62.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP3N50D2.Copy
Order Code3771268
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id3A
Transistor MountingThrough Hole
Rds(on) Test Voltage0V
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Transistor Mounting
Through Hole
Product Range
-
Continuous Drain Current Id
3A
Rds(on) Test Voltage
0V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002746
