Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTP3N100D2.Copy
Manufacturer Standard Lead Time59 weeks
Order Code3949106
Your Part Number
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.970 (CNY55.3361) |
| 10+ | CNY26.590 (CNY30.0467) |
| 100+ | CNY24.230 (CNY27.3799) |
| 500+ | CNY23.770 (CNY26.8601) |
| 1000+ | CNY21.340 (CNY24.1142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.97 (CNY55.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP3N100D2.Copy
Manufacturer Standard Lead Time59 weeks
Order Code3949106
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id3A
Drain Source On State Resistance6ohm
Gate Source Threshold Voltage Max-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source On State Resistance
6ohm
Qualification
-
Continuous Drain Current Id
3A
Gate Source Threshold Voltage Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002731
