Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTP150N15X4Copy
Manufacturer Standard Lead Time31 weeks
Order Code3949103
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.110 (CNY90.5243) |
| 5+ | CNY79.920 (CNY90.3096) |
| 10+ | CNY79.720 (CNY90.0836) |
| 50+ | CNY78.130 (CNY88.2869) |
| 100+ | CNY76.540 (CNY86.4902) |
| 250+ | CNY74.940 (CNY84.6822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.11 (CNY90.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Continuous Drain Current Id
150A
Rds(on) Test Voltage
10V
Operating Temperature Max
175°C
Transistor Case Style
TO-220
Gate Source Threshold Voltage Max
4.5V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002767
